Sealey SM220 Portable Parts Washer Bucket with Brush 14L

MPN
SM220
Brand
Sealey
EAN-13
5054630314148
Order Code
94-6436
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Lightweight and easy to move around the garage or workshop. Great for parts cleaning with any non-corrosive, water-based cleaning solutions. Simple to use with any 14L bucket, such as Sealey Model No. BM16 (bucket not included). Ideal for degreasing and cleaning small parts and tools with the hard bristle brush. Unique channel drainage system to simply catch waste material, and the variable speed pump sits in the bucket to pump the cleaning solution direct to the head of the brush for effective cleaning.
  • Lightweight and easy to move around the garage or workshop.
  • Great for parts cleaning with any non-corrosive, water-based cleaning solutions.
  • Simple to use with any 14L bucket, such as Sealey Model No. BM16 (bucket not included).
  • Ideal for degreasing and cleaning small parts and tools with the hard bristle brush.
  • Unique channel drainage system to catch waste material and the variable speed pump sits in the bucket.
  • Model No. SM220
Capacity Dependant on bucket/barrel used.
Maximum Working Capacity Dependant on bucket/barrel used.
Minimum Working Capacity Dependant on bucket/barrel used.
Motor Power 16W
Nett Weight 1.48kg
Overall Dimensions (W x D x H) 361 x 361 x 145mm.

Reviews

Be the first to submit a review

Trustpilot