Sealey SM1200 Oscillating Spindle/Bobbin Sander 450W

MPN
SM1200
Brand
Sealey
EAN-13
5054630273810
Order Code
94-6435
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £153.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

For all types of curved sanding both in deep and wide workpieces. All sanding parts and accessories have allocated slots in the housing for storage. A vacuum hose can be attached to the back of the spindle for dust extraction. Includes six sanding sleeves, five bobbin drums and six table inserts. Bobbin sizes range from 13-76mm. Oscillating speed 60/min. Spindle speed 2057rpm. Supplied with a 2m mains cable.
  • For all types of curved sanding both in deep and wide workpieces.
  • All sanding parts and accessories have allocated slots in the housing for storage.
  • A vacuum hose can be attached to the back of the spindle for dust extraction.
  • Includes six sanding sleeves, five bobbin drums and six table inserts.
  • Bobbin sizes range from 13-76mm.
  • Oscillating speed 60/min. Spindle speed 2057rpm.
  • Supplied with a 2m mains cable.
  • Model No. SM1200
Size - Range from 13-76mm
Belt Size(s) Sizes: 13, 19, 25, 38, 50, 76mm
Bobbins Included Yes
Dust Extraction Diameter External 38mm
Motor Power 450W
Nett Weight 13kg
No-Load Speed Spindle Speed: 2057rpm
Oscillations 60/min
Sizes - Range from 13-76mm
Spindle Height 115mm
Supply 230V ~ 50Hz
Table Size 370 x 290mm
Table Tilt No

Reviews

Be the first to submit a review

Trustpilot