Sealey SL32S Jump Starter Power Pack Lithium-ion Phosphate 12/24V 1200/600PA

MPN
SL32S
Brand
Sealey
EAN-13
5054630100345
Order Code
94-2279
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £245.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully protected against reverse charging and overload. Compact, lightweight unit that also provides high amperage output. Capable of starting all 12V vehicles and up to 400-450hp, 12V; 5L Petrol/3.5L Diesel, 24V; 3L. As well as being light, Lithium-ion batteries have numerous advantages over lead acid, including a flat discharge curve. This ensures a greater and extended performance and holds the charge for up to five times longer with high energy density levels giving more battery power per gram. Includes an integral 3W worklight for use at night. Includes a 12V port to be used with accessory socket adaptor supplied and three mobile phone or tablet charging cables. The unit can act as a memory saver during vehicle diagnostics (also requires Model No. VS2073, for details see page xxx).
  • Compact and lightweight 12/24V jump starter pack.
  • Capable of starting all 12V vehicles and up to 400-450HP, 12V; 5L Petrol/3.5L Diesel, 24V; 3L.
  • Fitted with two USB outlets (5V?1A, 5V?2A) and 12V port.
  • Battery can supply up to 10 full charges for smartphones and MP3 players or one full charge for your tablet/computer.
  • Integral worklight for use at night.
  • Battery Capacity: 102.4Wh, 4000mAh, 25.6V.
  • Starting Current: 12V - 600A, 24V - 300A.
  • Size (W x D x H): 292 x 79 x 233mm.
  • Model No. SL32S
Type Jump Starter/Power Pack
Auxiliary Output USB (5V/1A & 5V/2A), 12V Port
Battery Capacity 102.4Wh, 4000mAh, 25.6V
Cable & Clamp Length 565mm Cable (Clamp-135mm), USB Cable: 227mm
Light Output 3W
Maximum Starting Capacity 12V; 5L Petrol/3.5L Diesel, 24V; 3L
Nett Weight 2.7kg
Peak Amps 12V-1200A, 24V-600A
Size (W x D x H) 292 x 79 x 233mm
Starting current 12V-600A, 24V-300A
Voltage 12V or 24V Switchable
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot