Sealey SHGCL5 Motorcycle Cable Lock 5m

MPN
SHGCL5
Brand
Sealey
EAN-13
5054630495588
Order Code
43-4764
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A reliable, cut-resistant cable, designed for the ultimate security of your motorcycle. Ideal for threading through clothing and helmets to secure to your bike or for general securing of objects. Suitable for protecting lawnmowers, sports equipment, pressure washers, toolboxes and scooters. Supplied with a high security padlock and key set.
  • A reliable, cut-resistant cable, designed for the ultimate security of your motorcycle.
  • Ideal for threading through clothing and helmets to secure to your bike or for general securing of objects.
  • Suitable for protecting lawnmowers, sports equipment, pressure washers, toolboxes and scooters.
  • Supplied with a high security padlock and key set.
  • Length: 5m.
  • Diameter: Ø10mm.
  • Model No. SHGCL5
Type Security Locks & Chains
Nett Weight 1.35kg
Pin Diameter Ø14mm
Throat Depth from Centre of Pin 51.80mm

Reviews

Be the first to submit a review

Trustpilot