Sealey SGA3/FBA Oxygen Flash Back Arrestor

MPN
SGA3/FBA
Brand
Sealey
EAN-13
5054630233432
Order Code
94-6411
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Protects operators, regulators and gas supply from the consequences of severe forms of flashback. Colour-coded for easy recognition. Conforms to BS EN ISO 5175-1:2017.
  • Protects operators, regulators and gas supply from the consequences of severe forms of flashback.
  • Colour-coded for easy recognition.
  • If the arrestor overheats it will stop gas flow.
  • Conforms to BS EN ISO 5175-1:2017.
  • Model No. SGA3/FBA
Type Welding Accessories
For Use With Sealey
Gas Type Oxygen
Maximum Pressure 20bar
Nett Weight 0.16kg
Resetting Type N/A

Reviews

Be the first to submit a review

Trustpilot