Sealey SG115EHV Angle Grinder 115mm 750W/230V

MPN
SG115EHV
Brand
Sealey
EAN-13
5054630496868
Order Code
94-6404
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for a variety of trade applications. Features heavy-duty alloy bevel gear head with spindle lock for easy disc changes. Vibration reducing double injection composite body with rubber coating for added comfort. Powerful 750W heavy-duty motor produces 11000rpm (no-load speed). Built-in LED power indicator. Supplied with side handle and spanner.
  • Suitable for a variety of trade applications.
  • Features heavy-duty alloy bevel gear head with spindle lock for fast loading/unloading of discs.
  • Vibration reducing double injection composite body with rubber coating for added comfort.
  • Powerful 750W heavy-duty motor produces 11000rpm (no-load speed).
  • Built-in LED power indicator.
  • Supplied with side handle and spanner.
  • Fitted with 1.8m of power cable and 3-pin plug.
  • Grinding disc not included, order Model No. PTC/115G.
  • Model No. SG115EHV
Type Corded Angle Grinder
Battery Included N/A
Power 750W
Disc Diameter 115mm
Disc Size Ø115mm
Motor Power 750W
Nett Weight 1.7kg
Noise Power/Pressure 97dB(A)/86dB(A)
Spindle Size M14 x 2mm
Supply 230V ~ 50Hz
Vibration/Uncertainty 9.554 m/s2/1.5 m/s2

Reviews

Be the first to submit a review

Trustpilot