Sealey SDL6 Soldering Iron Rechargeable 3.7V Lithium-ion

Order Code:

84-0476

Brand: Sealey MPN: SDL6 EAN-13: 5054511029680
Qty Unit Price (Ex VAT)
1+ £50.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 26/04/2026

Ideal for multiple applications including automotive soldering in-and-around engine bays. Much safer than using conventional gas powered soldering irons. Powered using Lithium-ion battery technology which enables faster heating times and improved battery life. Heats up to maximum temperature in 25 seconds. Unit is charged and stored in the base and is supplied with a mains charger.

Model NoSDL6
Battery:3.7V 2.6Ah Li-ion
Charging Time:3-4hr
Consumable Parts: (Sold Separately)Conical Tip; SDL6.CT, Flat Chisel Tip; SDL6.FT
Maximum Temperature:510°C
Nett Weight:0.23Kg
Operating Time:90min
Power Rating:6W

Type Rechargeable soldering iron
Wattage Not Specified
Voltage Not Applicable
Battery 3.7V 2.6Ah Lithium-ion
Cable Length Not Applicable
Charging Time 3-4hr
Maximum Temperature 510°C
Nett Weight 0.23kg
Operating Time 90min
Power Rating 6W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot