Sealey SDL15 Plastic Welding Repair Kit 75W

MPN
SDL15
Brand
Sealey
EAN-13
5054630184567
Order Code
94-6395
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat gun body is lightweight and easy to operate with maximum control and accuracy provided by pistol grip design. Repairs cracked plastic parts such as car bumpers. Three different heat modes, high/medium/low. Overheating / overload protection. High brightness LED light to illuminate work area. Kit comprises of staples; 0.6mm outside corner (x50), 0.8mm inside corner (x50), 0.6mm flat (x50), 0.8mm flat (x50), 0.6mm wave (x50), 0.8mm wave (x50), soldering iron tip (x1), heat gun (x1).
  • Heat gun body is lightweight and easy to operate with maximum control and accuracy provided by pistol grip design.
  • Repairs cracked plastic parts such as car bumpers.
  • Three different heat modes, high/medium/low.
  • Overheating/overload protection.
  • High brightness LED light to illuminate work area.
  • Kit comprises of staples; 0.6mm outside corner (x50), 0.8mm inside corner (x50), 0.6mm flat (x50), 0.8mm flat (x50), 0.6mm wave (x50), 0.8mm wave (x50), soldering iron tip (x1), heat gun (x1).
  • Model No. SDL15
Cable Length 1.93m
Consumable Parts SDL15.01, RE06, RE06C, RE06W, RE08, RE08V, RE08W
Duty Cycle 15s on/10s off
Maximum Temperature 700°C
Nett Weight 0.80kg
Power 75W
Supply 230V ~ 50Hz

Reviews

Be the first to submit a review

Trustpilot