Sealey SDL14 Lithium-ion Rechargeable Plastic Welding Repair Kit 30W

MPN
SDL14
Brand
Sealey
EAN-13
5054511799552
Order Code
94-4181
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cordless and lightweight welding iron. Inbuilt LED to illuminate welding area in low light areas such as engine bays. Kit includes plastic welding tip, plastic welding with pipe guide tip, hot staple tip, plastic welding rods in ABS/PP/PE/PS, reinforcing mesh (x3), 0.8mm flat staples (x50), 0.6mm flat staples (x50), USB charging lead and safety stand. Heats up to a maximum temperature of 500°C.
  • Cordless and lightweight welding iron.
  • Inbuilt LED to illuminate welding area in low light areas such as engine bays.
  • Contents: Plastic Welding Tip, Plastic Welding with Pipe Guide Tip, Hot Staple Tip, Plastic Welding Rods in ABS/PP/PE/PS, Reinforcing Mesh (x3), 0.8mm Flat Staples (x50), 0.6mm Flat Staples (x50), USB Charging Leads, Safety Stand.
  • Heats up to a max. temperature of 500°C.
  • Battery: 3.7V 2.4Ah lithium-ion.
  • Operating Time: 40mins.
  • Charging Time: 3.5hrs.
  • 3 Year Guarantee*.
  • Model No. SDL14
Type Welding repair kit
Battery 2.4Ah Lithium-ion.
Charging Time 3.5hr
Input 5V ? 1A
Maximum Temperature 500°C
Nett Weight 0.545kg
Operating Time 40min
Power 30W

Reviews

Be the first to submit a review

Trustpilot