Sealey SDL11 Lithium-ion Rechargeable Soldering Iron Kit 30W

MPN
SDL11
Brand
Sealey
EAN-13
5054511797268
Order Code
94-4178
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £80.22 £70.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cordless and lightweight soldering iron. Integral LED to illuminate soldering area in low light areas such as engine bays. Kit includes standard, chisel and heat shrink tips as well as cleaning sponge, solder, stand and USB charging lead. Heats up to a maximum temperature of 600°C and has a 40 minute working time.
  • Cordless and lightweight soldering iron.
  • Integral LED to illuminate soldering area in low light areas such as engine bays.
  • Kit includes standard, chisel and heat shrink tips as well as cleaning sponge, solder, stand and USB charging lead.
  • Heats up to a maximum temperature of 600°C and has a 40 minute working time.
  • Battery: 2.4Ah lithium-ion.
  • Charging Time: 3.5hrs.
  • 3 Year Guarantee*.
  • Model No. SDL11
Type Soldering iron
Battery 2.4Ah Lithium-Ion
Charging Time 3.5hr
Maximum Temperature 600°C
Nett Weight 0.520kg
Operating Time 40min
Power Rating 30W

Reviews

Be the first to submit a review

Trustpilot