Sealey SDL10 Lithium-ion Rechargeable Soldering Iron 12W

MPN
SDL10
Brand
Sealey
EAN-13
5054511797275
Order Code
94-4177
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Cordless and lightweight soldering iron. Integral LED to illuminate soldering area in low light areas such as engine bays. Heats up to a maximum temperature of 600°C and has a 40 minute working time.
  • Cordless and lightweight soldering iron.
  • Integral LED to illuminate soldering area in low light areas such as engine bays.
  • Heats up to a maximum temperature of 600°C and has a 40 minute working time.
  • Battery: 2.5Ah lithium-ion.
  • Charging Time: 3.5hr.
  • 3 Year Guarantee*.
  • Model No. SDL10
Type Soldering iron
Battery 2.5Ah Lithium-Ion.
Charging Time 3.5hr
Maximum Temperature 600°C
Nett Weight 0.14kg
Operating Time 40min
Power Rating 12W

Reviews

Be the first to submit a review

Trustpilot