Sealey SDBCK5 Tungsten Carbide Rotary Burr Set 5pc Ripper/Coarse

MPN
SDBCK5
Brand
Sealey
EAN-13
5054511045406
Order Code
84-0764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rotary burrs manufactured from Tungsten Carbide with Cylindrical Front End Cut, Cylindrical Ball Nose, Arc Round Nose, Oval, Conical Ball shaped heads. For use on aluminium, soft steels and reinforced plastics.
  • Set of Tungsten Carbide rotary burrs.
  • Head Shapes: Cylindrical Front End Cut, Cylindrical Ball Nose, Arc Round Nose, Oval, Conical Ball.
  • Shaft Size: Ø6mm.
  • Head Diameter: Ø10mm.
  • Overall Length: 65mm.
  • Coarse teeth for use on aluminium, soft steels and reinforced plastics.
  • Supplied in plastic storage box.
  • Model No. SDBCK5

Set includes: Cylindrical front end cut 10 x 20mm, cylindrical ball nose 10 x 20mm, arc round nose 10 x 20mm, oval 10 x 16mm, conical ball 10 x 25mm.
Burr Diameter Various
Burr Shape Various
Overall Length 65mm
Shaft Diameter Ø6mm
Head Diameter 1; 10mm, 2; 10mm, 3; 10mm, 4; 10mm, 5; 10mm
Head Length 1; 20mm, 2; 20mm, 3; 20mm, 4; 16mm, 5; 25mm
Head Shape 1; Cylindrical Front End Cut, 2; Cylindrical Ball Nose, 3; Arc Round Nose, 4; Oval, 5; Conical Ball
Lifetime Warranty No
Nett Weight 0.17kg
Pack Qty 5

Reviews

Be the first to submit a review

Trustpilot