Sealey SDBCK3 Tungsten Carbide Rotary Burr Set 3pc Ripper/Coarse

MPN
SDBCK3
Brand
Sealey
EAN-13
5054511045390
Order Code
84-0763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Rotary burrs manufactured from Tungsten Carbide with Cylindrical Front End Cut, Cylindrical Ball Nose, Arc Round Nose shaped heads. For use on aluminium, soft steels and reinforced plastics.
  • Set of Tungsten Carbide rotary burrs.
  • Head Shapes: Cylindrical Front End Cut, Cylindrical Ball Nose, Arc Round Nose.
  • Shaft Size: Ø6mm.
  • Overall Length: 65mm.
  • For use on aluminium, soft steels and reinforced plastics.
  • Supplied in plastic storage box.
  • Model No. SDBCK3

Set includes: Cylindrical front end cut 10 x 20mm, cylindrical ball nose 10 x 20mm, arc round nose 10 x 16mm.
Burr Diameter Various
Burr Shape Various
Overall Length 65mm
Shaft Diameter Ø6mm
Head Diameter 1; 10mm, 2; 10mm, 3; 10mm
Head Length 1; 20mm, 2; 20mm, 3; 16mm
Head Shape 1; Cylindrical Front End Cut, 2; Cylindrical Ball Nose, 3; Arc Round Nose
Lifetime Warranty No
Nett Weight 0.12kg
Pack Qty 3

Reviews

Be the first to submit a review

Trustpilot