Sealey SD40 Soldering Iron 40W/230V

MPN
SD40
Brand
Sealey
EAN-13
5024209250511
Order Code
89-2654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Class 1 electrically insulated soldering iron with cool grip handle which stays comfortable during prolonged use. Fitted with replaceable soldering tip. Includes 1.5m cable with 3-pin plug. Complies with Low Voltage Directive and Electromagnetic Compatibility Directives.
  • Class 1 electrically insulated soldering iron with cool grip handle which stays comfortable during prolonged use.
  • Fitted with replaceable soldering tip.
  • Includes 1.5m cable with 3-pin plug.
  • Complies with Low Voltage Directive and Electromagnetic Compatibility Directives.
  • Model No. SD40

Model NoSD40
Consumable Parts:SD40/CT - Curved Tip, SD40/ST - Straight Tip
Nett Weight:0.22Kg
Power Rating:40W

Type Soldering iron
Wattage 40W
Voltage 230V
Cable Length 1.5m
Consumable Parts SD40/CT - Curved Tip, SD40/ST - Straight Tip
Nett Weight 0.22kg
Power Rating 40W
Tip Type Straight

Reviews

Be the first to submit a review

Trustpilot