Sealey SD200 Soldering Gun Kit 100W/230V

MPN
SD200
Brand
Sealey
EAN-13
5024209250481
Order Code
89-2649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Pistol type, instant heat soldering gun with trigger control and tip illumination. Fitted with 1.5m cable and 3-pin plug. Supplied with 10g coil of general-purpose solder. Includes one spare tip.
  • Pistol type, instant heat soldering gun with trigger control and tip illumination.
  • Fitted with 1.5m cable and 3-pin plug.
  • Supplied with 10g coil of general-purpose solder and a spare tip.
  • Model No. SD200

Model NoSD200
Consumable Parts:(Card of 2) SD02
Nett Weight:0.71Kg
Power Rating:100W

Type Kit
Wattage 100W
Voltage 230V
Cable Length 1.5m
Consumable Parts (Card of 2) SD02
Nett Weight 0.71kg
Power Rating 100W
Tip Type Soldering gun

Reviews

Be the first to submit a review

Trustpilot