Sealey Soldering Gun Kit 100W/230V

Sealey Brand: Sealey

Pistol type, instant heat soldering gun with trigger control and tip illumination. Fitted with 1.5mtr of cable and BS approved 230Volt/13Amp plug. Supplied with 10g coil of general purpose solder. Includes one spare tip.

  • 100W/230V.
  • Pistol type, instant heat soldering gun with trigger control and tip illumination.
  • Fitted with 1.5mtr of cable and BS approved 230Volt/13Amp plug.
  • Supplied with 10g coil of general purpose solder and a spare tip.
  • Model No. SD200
Description Image Product Buy Pricing (Ex VAT) Type Wattage Voltage Nett Weight Cable Length Consumable Parts Power Rating Tip Type
Sealey SD200 Soldering Gun Kit 100W/230V
Sealey SD200 Soldering Gun Kit 100W/230V
Standard range
Order code: 89-2649
MPN: SD200

Despatched within 2 working days - 1 in stock
1+ £28.85
Price per unit Ex VAT
Kit 100W 230V 0.71kg 1.5m (Card of 2) SD02 100W Soldering gun
Sealey SD02 Soldering Tips for Sd200 2pc
Sealey SD02 Soldering Tips for Sd200 2pc
Standard range
Order code: 89-2642
MPN: SD02

Despatched within 2 working days - 50 in stock
1+ £3.53
Price per unit Ex VAT
Soldering tip 0.04kg Soldering gun

Trustpilot