Sealey SD100 Soldering Iron 100W

MPN
SD100
Brand
Sealey
EAN-13
5024209250528
Order Code
89-0502
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

Class 1 electrically insulated soldering iron with cool grip handle which stays comfortable during prolonged use. Fitted with replaceable soldering tip. Includes 1.5m cable with 3-pin plug. Complies with Low Voltage Directive and Electromagnetic Compatibility Directives.
  • Class 1 electrically insulated soldering iron with cool grip handle which stays comfortable during prolonged use.
  • Fitted with replaceable soldering tip.
  • Includes 1.5m cable with 3-pin plug.
  • Complies with Low Voltage Directive and Electromagnetic Compatibility Directives.
  • Model No. SD100
Type Soldering iron
Wattage 100W
Voltage 230V
Cable Length 1.5m
Consumable Parts SD100/CT7 - Curved Tip, SD100/ST7 - Straight Tip
Nett Weight 0.26kg
Power Rating 100W
Tip Type Screwdriver

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot