Sealey SD006 Soldering Station 60W

MPN
SD006
Brand
Sealey
EAN-13
5054511984668
Order Code
94-4972
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

60W Soldering station with rapid heat up. MCU Controlled temperature calibration. LCD Display screen showing current temperature. Maintains temperatures between 50-480°C. Supplied with soldering sponge and soldering iron stand.
  • 60W Soldering station with rapid heat up.
  • MCU Controlled temperature calibration.
  • LCD Display screen showing current temperature.
  • Maintains temperatures between 50-480°C.
  • Supplied with soldering sponge and soldering iron stand.
  • Model No. SD006
Type Soldering Station
Power Output 60W
Frequency 50Hz
Heating Element Voltage 24V AC
Nett Weight 8.0kg
Power 60W
Supply 230V
Temperature Range 50-480?(122-896°F)

Reviews

Be the first to submit a review

Trustpilot