Sealey SD003 Soldering Station 50W

MPN
SD003
Brand
Sealey
EAN-13
5054511694185
Order Code
94-0550
Country of Origin
China

Discontinued by Manufacturer


50W Soldering Station with rapid heat up. MCU controlled temperature using a PID system. Maintains temperatures between 200-480°C. Supplied with soldering sponge and soldering iron stand. Replacement soldering tips available.
  • 50W Soldering Station with rapid heat up.
  • MCU controlled temperature using a PID system.
  • Maintains temperatures between 200-480°C.
  • Supplied with soldering sponge and soldering iron stand.
  • Replacement soldering tips available.
  • 3 Year Guarantee*.
  • Model No. SD003
Type Soldering Station
Power Output 50W
Frequency 50Hz
Heating Element Voltage 24V AC
Nett Weight 1.6kg
Power 50W
Supply 230V
Temperature accuracy ±10°C
Temperature Range 200-480°C(392-896°F)
Temperature Stability ±2°C (in still air, no-load)
Tip-to-Ground Resistance < 2O
Tip-to-Ground Voltage < 2mV

Trustpilot