Sealey SD001 Soldering Iron 80W/230V

MPN
SD001
Brand
Sealey
EAN-13
5054511694192
Order Code
94-0547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ergonomic design reduces hand fatigue. 5-Position temperature LED display. Built-in PID system. Auto-sleep after 10mins and auto-shutdown after 20 minutes. Includes 1.5m cable with 3-pin plug. Replacement soldering tips available.
  • Ergonomic design reduces hand fatigue.
  • 5-Position temperature LED display.
  • Built-in PID system.
  • Auto-sleep after 10mins and auto-shutdown after 20mins.
  • Includes 1.5m cable with 3-pin plug.
  • Reaches a temperature of 480°C in 1 minute.
  • Replacement soldering tips available.
  • 3 Year Guarantee*.
  • Model No. SD001
Nett Weight 0.220kg
Power Rating 80W

Reviews

Be the first to submit a review

Trustpilot