Sealey SCT27 Ultrasonic Parts Cleaning Tank 27L

MPN
SCT27
Brand
Sealey
EAN-13
5054630079108
Order Code
94-4156
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £772.99
10+ £770.90
50+ £768.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stock

Perfect for cleaning all small hard parts. Widely used by jewellers, watch, bicycle, car and motor cycle repairers, plus precision and model engineers. An ultrasonic cleaner that achieves great results on delicate items such as watch parts, PCB boards and electrical components, as well as mechanical items such as carburettors, spark plugs and injectors. The Degas function purifies the liquid in the tank to speed up the cleaning process. Using ultrasonic wave vibration, the intense cleaning action of the microscopic bubbles can penetrate the most inaccessible parts to remove dirt and grime. Achieve a pristine condition without any damage or wear to item. Made from durable stainless steel and fitted with a drain tap for easy emptying and mesh basket to keep smaller components together. Features soft cleaning mode enabling you to clean your more fragile items.
  • 27L Professional ultrasonic cleaner that can be used by garages, jewellers, dentists and hobbyists.
  • Degas function to improve the cleaning process.
  • Timer setting, fully adjustable from 1-30 minutes.
  • Flexible 5-80°C temperature control.
  • Clear LED display.
  • Memory function.
  • Easy-to-clean stainless steel tank, mesh basket and drainage tap.
  • Double power function, allowing for machine to operate on double power for 5 seconds and normal power for another 5 in the same cleaning cycle.
  • Features soft cleaning mode enabling you to clean your more fragile items.
  • Recommend for use with Sealey Ultra Sonic Cleaning Fluids Model Nos SCT25D or SCT5D.
  • Model No. SCT27
Type Cleaning tank
Capacity 27L
Maximum Working Capacity 27L
Minimum Working Capacity 14L
Motor Power 600W
Nett Weight 13.5kg
Overall Dimensions (W x D x H) 580 x 325 x 335mm
Pump Output/hr N/A
Supply 230V
Tank Dimensions (W x D x H) 500 x 300 x 200mm

Reviews

Be the first to submit a review

Trustpilot