Sealey SCSS2 Combination Sharpening Stone

MPN
SCSS2
Brand
Sealey
EAN-13
5051747800014
Order Code
89-9126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Combination silicone carbide sharpening stone with fine and medium grades. Supplied in a plastic box with pre-cut holes in the base which can be secured and hold the stone when in use, allowing for safe and easy use.
  • Combination silicone carbide sharpening stone with fine and medium grades.
  • Supplied in a plastic box with pre-cut holes in the base which can be secured and hold the stone when in use, allowing for safe and easy use.
  • Stone Dimensions (W x D x H): 202 x 50 x 25mm.
  • Model No. SCSS2
Type Sharpening stone
Material Silicone carbide
Dimensions (W x D x H) 202 x 50 x 25mm (Stone) 210 x 57 x 30mm (Case)
Lifetime Warranty No
Nett Weight 0.62kg
Size 202 x 50 x 25mm

Reviews

Be the first to submit a review

Trustpilot