Sealey Multi-Purpose Bench Mounting Sharpener 65W + Stone

Sealey Brand: Sealey

A multi-purpose sharpener from Sealey is aimed at the DIY user, as it sharpens all HSS drill bits from 3-13mm, straight edged knives and scissors. Also re-grinds chisels and plane blades up to 50mm wide.

  • Motor power: 65-230V
  • Free speed: 6700rpm
  • Wheel : 48mm
  • Minimum drill Ø: 3mm
  • Maximum drill Ø: 13mm
  • Sharpening stone also available
Description Image Product Buy Pricing (Ex VAT) Type Material For Use With Dimensions (W x D x H) Maximum Drill Diameter Minimum Drill Diameter Nett Weight Size Motor Power No-Load Speed Replacement Grinding Wheel Supply Weight Wheel Diameter Lifetime Warranty
Sealey SMS2004 Multipurpose Sharpener - Bench Mounting 65W
Sealey SMS2004 Multipurpose Sharpener - Bench Mounting 65W
Standard range
Order code: 89-9125
MPN: SMS2004

Despatched same day - 2 in stockContact us for additional stock
1+ £32.96
Price per unit Ex VAT
Multipurpose N/A HSS drill bits Ø13mm Ø3mm 1.34kg 65W 7000rpm SMS2004.06 230V 1.34kg Ø51mm No
Sealey SCSS2 Combination Sharpening Stone
Sealey SCSS2 Combination Sharpening Stone
Standard range
Order code: 89-9126
MPN: SCSS2

Despatched within 2 working days - 100 in stock
1+ £11.00
Price per unit Ex VAT
Sharpening stone Silicone carbide 202 x 50 x 25mm (Stone) 210 x 57 x 30mm (Case) 0.62kg 202 x 50 x 25mm No

Trustpilot