Sealey SCS302 Super Glue Fast Setting 20g Pack of 20

MPN
SCS302
Brand
Sealey
EAN-13
5054511062243
Order Code
84-1872
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

A low viscosity adhesive that sets fast. Bonds materials such as metal, rubber, plastics and wood in seconds.
  • A low viscosity adhesive that sets fast.
  • Bonds metal, rubber, plastics and wood in seconds.
  • Pack Qty: 20.
  • Model No. SCS302
Type Fast setting
Colour Clear
Dispensing Method Bottle
Volume 20g
Nett Weight 0.76kg
Pack Qty 20
Pack Quantity 20

Reviews

Be the first to submit a review

Trustpilot