Sealey SCS271S Stud Lock High Strength 50ml

MPN
SCS271S
Brand
Sealey
EAN-13
5054511070422
Order Code
84-2015
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High strength stud locking adhesive for all types of metal. Rapid fixing time of 15-20mins on normal plated, oiled metal surfaces and fixtures. Works on steel, aluminium, stainless steel and zinc.
  • High strength stud locking adhesive for all types of metal.
  • Has a rapid fixing time of 15-20mins on normal plated, oiled metal surfaces and fixtures.
  • Works on steel, aluminium, stainless steel or zinc.
  • Cures with excellent strength and with good temperature and solvent resistance.
  • Model No. SCS271S
Type Stud lock
Strength High
Dispensing Method Tube
Volume 50ml
Colour Clear
Fixture time 15-20min @ 23°C
Full Cure Time 24hr @ 23°C
Nett Weight 0.08kg
Pack Qty 1
Size 50ml Bottle

Reviews

Be the first to submit a review

Trustpilot