Sealey SCS243 Nut Lock Medium Strength 50ml Pack of 12

Order Code:

84-1869

Brand: Sealey MPN: SCS243 EAN-13: 5054511062168
Qty Unit Price (Ex VAT)
1+ £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

A medium to high strength nut lock for all types of metal threaded fasteners. Can be used on plated parts up 50mm.

Model NoSCS243
Fixture Time:5-8min @ 23°C
Full Cure Time:4hr @ 23°C on Steel, 24hr @ 23°C on Zinc
Nett Weight:1.06Kg
Pack Qty:12
Size:50ml Bottle

Type Nut lock
Strength Medium
Dispensing Method Tube
Volume 50ml
Fixture time 5-8min @ 23°C
Full Cure Time 4hr @ 23°C on Steel, 24hr @ 23°C on Zinc
Nett Weight 1.06kg
Pack Qty 12
Size 50ml Bottle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot