Sealey SCS222 Thread Lock Low Strength 50ml Pack of 12

MPN
SCS222
Brand
Sealey
EAN-13
5054511062267
Order Code
84-1868
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

A low strength thread lock for all types of metal threaded fasteners. Prevents fasteners loosening due to vibration and seals against leakage, whilst still allowing easy disassembly of treated parts. Fills gaps up to 0.5mm.
  • A low strength thread lock for all types of metal threaded fasteners.
  • Prevents fasteners loosening due to vibration and seals against leakage.
  • Allows easy disassembly of treated parts.
  • Fills gaps up to 0.5mm.
  • Pack Qty: 12.
  • Model No. SCS222
Type Threadlocker
Strength Low
Dispensing Method Tube
Volume 50ml
Fixture time 15min @ 20°C
Full Cure Time 12hr @ 20°C
Nett Weight 1.05kg
Pack Qty 12
Size 50ml Bottle (Grey Thread Lock)

Reviews

Be the first to submit a review

Trustpilot