Sealey Low Strength Thread Lock

Sealey Brand: Sealey

This low strength thread lock from Sealey is suitable for all types of metal threaded fasteners.

  • Prevents fasteners loosening due to vibration and seals against leakage
  • Allows easy disassembly of treated parts
  • Fills gaps up to 0.5mm
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Nett Weight Pack Qty Type Strength Volume Fixture time Full Cure Time Size
Sealey SCS222S Thread Lock Low Strength 50ml
Sealey SCS222S Thread Lock Low Strength 50ml
Standard range
Order code: 84-2013
MPN: SCS222S

Despatched within 2 working days - 100 in stock
1+ £8.80
Price per unit Ex VAT
Bottle 0.08kg 1 Threadlocker Low 50ml 15min @ 20°C 12hr @ 20°C 50ml Bottle (Grey Thread Lock)
Sealey SCS222 Thread Lock Low Strength 50ml Pack of 12
Sealey SCS222 Thread Lock Low Strength 50ml Pack of 12
Standard range
Order code: 84-1868
MPN: SCS222

Despatched within 2 working days - 50 in stock
1+ £90.00
Price per unit Ex VAT
Tube 1.05kg 12 Threadlocker Low 50ml 15min @ 20°C 12hr @ 20°C 50ml Bottle (Grey Thread Lock)

Trustpilot