Sealey SCS105 Glue Removal Fluid 200ml

MPN
SCS105
Brand
Sealey
EAN-13
5054630302404
Order Code
94-6384
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Safe to use on car paintwork, metal, glass and plastic. Brush onto affected area, leave for a minute or two, then rub until glue is dissolved. Ideal for removing leftover glue residue, stickers and other adhesives. Removes tar from surfaces. Can be used with the SEALEY Model No. RE105 Hot Glue Paintless Dent Repair Kit.
  • Safe to use on car paintwork, metal, glass and plastic.
  • Brush onto affected area, leave for a minute or two, then rub until glue is dissolved.
  • Ideal for removing leftover glue residue, stickers and other adhesives.
  • Removes tar from surfaces.
  • Can be used with the SEALEY Model No. RE105 Hot Glue Paintless Dent Repair Kit.
  • Model No. SCS105
Colour White
Dispensing Method Bottle
Volume 200ml
Nett Weight 0.21kg
Size 200ml

Reviews

Be the first to submit a review

Trustpilot