Sealey SCS065S Gloss Lacquer 500ml - Clear

MPN
SCS065S
Brand
Sealey
EAN-13
5054630418105
Order Code
94-6382
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Outstanding covering power. Acrylic paint dries fast. Easily adheres to painted surfaces. High resistance to colour fade. For use on a range of paint and other materials.
  • Acrylic paint dries fast.
  • Easily adheres to painted surfaces.
  • High resistance to discolouring.
  • For use on a range of, paint and other materials.
  • Model No. SCS065S
Dispensing Method Aerosol
Volume 500ml
Colour Clear
Finish Gloss
Nett Weight 0.47kg
Pack Qty 1
Size 500ml

Reviews

Be the first to submit a review

Trustpilot