Sealey SCS039S Spray Adhesive 500ml

MPN
SCS039S
Brand
Sealey
EAN-13
5054511075113
Order Code
94-3409
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Repairs and maintains most types of substrate and trim. Excellent for use on roof and trim lining, upholstery and backed carpet. Suitable for paper, card, fabric, foam and other similar materials or onto metals and ceramics, glass and wood.
  • Repairs and maintains most types of substrate and trim.
  • Excellent for use on roof and trim lining, upholstery and backed carpet.
  • Suitable for paper, card, fabric, foam and other similar materials or onto metals and ceramics, glass and wood.
  • Model No. SCS039S
Colour White
Dispensing Method Aerosol
Volume 500ml
Nett Weight 0.47kg
Pack Qty 1
Size 500ml

Reviews

Be the first to submit a review

Trustpilot