Sealey SCS026 Black Matt Paint 500ml Pack of 6

MPN
SCS026
Brand
Sealey
EAN-13
5054511062625
Order Code
84-2251
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Outstanding covering power. Acrylic paint dries fast. Easily adheres to primed surfaces. High resistance to colour fade. For use on a range of metals, wood and plastic.
  • Outstanding covering power.
  • Acrylic paint dries fast.
  • Easily adheres to primed surfaces.
  • High resistance to colour fade.
  • For use on a range of metals, wood and plastic.
  • Model No. SCS026
Type Matt paint
Dispensing Method Aerosol
Volume 500ml
Colour Black
Finish Matt
Lifetime Warranty No
Nett Weight 2.82kg
Pack Qty 6
Size 500ml

Reviews

Be the first to submit a review

Trustpilot