Sealey SCS011S Brake Parts Cleaner 500ml

MPN
SCS011S
Brand
Sealey
EAN-13
5054511074796
Order Code
94-3403
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Removes grease, brake fluid, oils and dust. Helps maximize braking efficiency. Prevents dust escaping into the atmosphere. Quick drying and leaves no residue. Environmentally friendly formula.
  • Removes grease, brake fluid oils and dust.
  • Helps maximize braking efficiency.
  • Prevents dust escaping into the atmosphere.
  • Quick drying and leaves no residue.
  • Environmentally friendly formula.
  • Model No. SCS011S
Type Brake parts cleaner
Dispensing Method Bottle
Volume 500ml
Length 500
Nett Weight 0.447kg
Pack Qty 1
Quantity 500ml
Size 500ml

Reviews

Be the first to submit a review

Trustpilot