Sealey SCH2 Scutch Holder 38 x 200mm

MPN
SCH2
Brand
Sealey
EAN-13
5054511906691
Order Code
94-4146
Country of Origin
India
  • Quickly find another product in this range by Nett Weight:

    0.36kg 0.4kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality drop-forged steel scutch holder with octagonal shaft design. Black powder coated for great resistance against corrosion. Manufactured in accordance with BS 3066.
  • High quality drop-forged steel scutch holder with octagonal shaft design.
  • Black powder coated for great resistance against corrosion.
  • Manufactured in accordance with BS 3066.
  • Model No. SCH2
Type Scutch holder
Blade Material Drop Forged Steel
Number of Pieces 1
Consumable Parts SR7074 - Scutch Blades 25mm (pack of 4)
Length 200mm
Nett Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot