Sealey SBS260 Variable Speed Belt Sander 12 x 456mm 260W

MPN
SBS260
Brand
Sealey
EAN-13
5054511911138
Order Code
84-0816
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight design featuring adjustable arm up to 60° ideal for use in bodyshops and reaching inaccessible areas. Variable speed power control. Push to lock and release sanding arm for easy belt changing. Includes a detachable exhaust, making it suitable for use with extraction systems.
  • Ideal for use in bodyshops, sanding otherwise inaccessible areas, such as around door-shuts.
  • Angle of sanding arm can be adjusted by up to 60°.
  • Removable exhaust supplied for use with extraction systems.
  • Variable speed power control.
  • Push to lock, with button release for quick and simple belt replacement.
  • Belt Size (W x L): 12 x 456mm.
  • No-Load Speed: 772-1200rpm.
  • Weight: 1.15kg.
  • Replacement belts readily available.
  • Model No. SBS260
Type Belt sander
Voltage 230V
Power Output 260W
Accessories Sanding Belts (x2), Detachable Exhaust
Belt Size 456 x 12mm
Belt Size(s) 12 x 456mm
Motor Power 260W
Nett Weight 1.11kg
No-Load Speed 772-1200rpm
Supply 230V ~ 50Hz

Reviews

Be the first to submit a review

Trustpilot