Sealey SBC8 Battery Charger & Maintainer 12V 8A Automatic

MPN
SBC8
Brand
Sealey
EAN-13
5054630030352
Order Code
94-4910
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully automatic 12V 3-stage battery charger, designed for charging and maintaining a variety of batteries including VRLA (Lead Acid), GEL, AGM/EFB and Leisure on 12V systems. Fitted with auto-shut-off maintenance function. Zero-volt battery charging, enabling recovery and charging of a completely discharged battery (providing any load removed from the rechargeable battery). Old battery sulfation repair function. Reverse polarity, short circuit, over temperature, over voltage and overcharging protection. Easy-to-read LED indicators display power status and charging stages.
  • Fully automatic 12V 3-stage battery charger, designed for charging and maintaining a variety of batteries including VRLA (Lead Acid), GEL, AGM/EFB and Leisure on 12V systems.
  • Fitted with auto-shut-off maintenance function.
  • Zero-volt battery charging, enabling recovery and charging of a completely discharged battery (providing any load removed from the rechargeable battery).
  • Old battery sulfation repair function.
  • Reverse polarity, short circuit, over temperature, over voltage and overcharging protection.
  • Easy-to-read LED indicators display power status and charging stages.
  • 2 Year guarantee*.
  • Model No. SBC8
Type Battery Charger
Battery Range 40-120Ah
Cable & Clamp Length 1m
Charging Cable Length 1m
Dimensions 205 x 91 x 61mm
IP Rating IP33
Nett Weight 0.860kg
Output 12V
Output Charge 8A
Supply 230V

Reviews

Be the first to submit a review

Trustpilot