Sealey SBBH006 Ball-End Hex Socket Bit 8mm 3/8"Sq Drive

MPN
SBBH006
Brand
Sealey
EAN-13
5054511780000
Order Code
94-4063
Country of Origin
Taiwan

Discontinued


Forged Chrome Vanadium steel socket with S2 steel bit. Sockets are heat treated and chrome plated with a fully polished mirror finish. Knurled ring for extra grip with oily fingers.
  • Forged Chrome Vanadium steel socket with S2 steel bit.
  • Sockets are heat treated and chrome plated with a fully polished mirror finish.
  • Knurled ring for extra grip with oily fingers.
  • Lifetime guarantee*.
  • Model No. SBBH006
Type Socket bit
Drive Size 3/8inch
Material Chrome Vanadium

Trustpilot