Sealey SB949 18lb Vibratory Tumbler 250mm Parts Cleaner

MPN
SB949
Brand
Sealey
EAN-13
5054630475610
Order Code
43-4455
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £257.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Vibratory tumbler suitable for surface cleaning and polishing, rust removal and deburring, providing quick and effective results. Can be used wet or dry with polishing media. Allows for efficient cleaning and polishing of various small metal objects and other items with the assistance of cleaning medias. Features a polymer bowl designed to withstand rigorous use and ensure longevity.
  • Suitable for surface cleaning and polishing, rust removal and deburring, providing quick and effective results. Vibratory Tumblers can be used wet or dry with polishing media.
  • Allows for efficient cleaning and polishing of various small metal objects and other items with the assistance of cleaning medias.
  • Features a polymer bowl designed to withstand rigorous use and ensure longevity.
  • Tumbler Bowl Opening Diameter: Ø250mm.
  • Model No. SB949
Type Shot Blasting
Nett Weight 12.5kg
Supply 230V/50Hz

Reviews

Be the first to submit a review

Trustpilot