Sealey SB948 Vibratory Tumbler Small Parts Cleaner 5lb (2.2kg)

MPN
SB948
Brand
Sealey
EAN-13
5054630650246
Order Code
43-4454
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Vibratory tumbler suitable for surface cleaning and polishing, rust removal and deburring, providing quick and effective results. Small Vibratory Tumbler is for dry use only. Enables efficient cleaning and polishing of various small metal objects and other items with the assistance of cleaning media. Features a durable polymer bowl that endures rigorous use.
  • Suitable for surface cleaning and polishing, rust removal and deburring, providing quick and effective results (suitable for dry use only).
  • Enables efficient cleaning and polishing of various small metal objects and other items with the assistance of cleaning media.
  • Features a durable polymer bowl that endures rigorous use.
  • Tumbler Bowl Opening Diameter: Ø200mm.
  • Model No. SB948
Type Shot Blasting
Nett Weight 4.2kg
Supply 230V/50Hz

Reviews

Be the first to submit a review

Trustpilot