Sealey SB65 Sanding Block 65 x 120mm

MPN
SB65
Brand
Sealey
EAN-13
5054511790627
Order Code
94-4057
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Accepts 100mm wide abrasive strips. Comfortable contoured grip. Abrasive firmly retained by integral pins.
  • Accepts 100mm wide abrasive strips.
  • Comfortable contoured grip.
  • Abrasive firmly retained by integral pins.
  • Size: 65 x 120mm.
  • Model No. SB65
Type Sanding block
Nett Weight 0.335kg
Size 65 x 120mm

Reviews

Be the first to submit a review

Trustpilot