Sealey SAP38 Oil Drain Splash Pad 380mm 3pc

MPN
SAP38
Brand
Sealey
EAN-13
5054630551079
Order Code
43-4177
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Allows fluid to quickly pass through without splashing, to protect floors, face and clothing. Can easily be cut to size and inserted into oil drainers, drain funnels or drain pans. Can withstand high temperatures while draining, to avoid splash burn injury. Can be used for draining engine oil, transmission fluid, coolant, brake fluid and other fluids.
  • Designed to prevent oil splashes and keep workplace clean.
  • Allows fluid to pass through without splashing, to protect floors, face and clothing.
  • Can easily be cut to size and inserted into oil drainers, drain funnels or drain pans.
  • Withstands high temperatures while draining, to avoid splash burn injury.
  • Can be used for draining engine oil, transmission fluid, coolant, brake fluid and other fluids.
  • Model No. SAP38
Type Janitorial
Capacity N/A
Nett Weight 0.109kg
Pack Quantity 3
Size Ø380mm

Reviews

Be the first to submit a review

Trustpilot