Industrial 3-in-1 portable Spot Cooler, delivering 8,500/hr(2.5kW) air conditioning, ventilation and dehumidifying functions. Touch control panel with LED digital screen, 24-hour timer and clear ambient temperature display. Two wind speeds enabling efficient cooling in industrial, warehouse, office and garage environments. Self-evaporating system for improved efficiency coupled with R290 refrigerant reducing environmental impact. Two 360° swivel ducts for targeted airflow suitable for work areas that are 8–18m². Air conditioning capability operating between 18-45°C. Washable air filter supporting consistent performance. Castor-mounted design ensuring smooth manoeuvrability in a busy areas.
- Industrial 3-in-1 portable spot cooler with 8,500Btu/hr (2.5kW) air conditioning, ventilation and dehumidifying functions
- Thermostatic operation with 24hr timer and ambient temperature display
- Two wind speeds enabling efficient cooling
- Two 360 degree swivel ducts for targeted airflow suitable for work areas that are 8-18m2
- Self-evaporating system for improved efficiency and reduced service demands
- R290 refrigerant reducing environmental impact
- Air conditioning capability operating between 18-45°C
- Washable air filter
- Castor-mounted design for easy manoeuvrability
- Model No. SAC8500
| CO2 Equivalent |
0.0006t |
| Cooling Capacity |
8,500Btu/hr(2.5kW) |
| Discharge Side Pressure |
2.5Mpa |
| Energy Class |
A |
| Exhaust Hose Length |
NA |
| Global Warming Potential (Rating) |
3 |
| Mass |
R290/180g |
| Maximum Airflow |
330m3/hr |
| Maximum Water Extraction Rate |
1.07kg/hr |
| Nett Weight |
27.8kg |
| Power |
950W |
| Refrigerant |
R290 |
| Suction Side Pressure |
1MPa |
| Supply |
230V~50HZ |