Sealey SAC5020E110V Air Compressor 50L Direct Drive 2hp 110V

MPN
SAC5020E110V
Brand
Sealey
EAN-13
5054630326844
Order Code
89-8378
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £216.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Suitable for on site applications or anywhere that requires 110V. Pump head directly coupled to heavy-duty induction motor for reliable and smooth operation. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Copper wound motor provides longer lasting performance.
  • Air Displacement: 6.3cfm(178L/min).
  • Maximum Free Air Delivery: 4.6cfm(130L/min).
  • Maximum Pressure: 116psi(8bar).
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Suitable for on site applications or anywhere that requires 110V.
  • Pump head directly coupled to heavy-duty induction motor for reliable and smooth operation.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Copper wound motor provides longer lasting performance.
  • Model No. SAC5020E110V
Type Direct Drive
Capacity 50L
Maximum Pressure 2hp
Air Displacement cfm(L/min) 6.3(178)
Horsepower 2hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 4.6(130)
Minimum Rated Supply 16A
Motor Output 2hp
Nett Weight 29kg
Noise Level 95dB(A)
Oil Capacity 0.27L
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 50L
Size (W x D x H) 650 x 390 x 669mm
Supply 110V/16A

Reviews

Be the first to submit a review

Trustpilot