Sealey Compressor 24ltr Direct Drive 2hp 110V

Sealey Brand: Sealey

All models feature aluminium cylinder heads with cast iron cylinders giving added resistance to wear over time. Suitable for general purpose and workshop applications. All feature a single cylinder pump, except for Model No. SAC5030VE which is fitted with a V-Twin pump for added performance. Pump heads are directly coupled to a heavy-duty induction motor for reliable operation. Welded tank complies with latest European standards. Fitted with fully automatic pressure cut-out switch with twin gauges displaying tank and working pressures. 230V Models are fitted with an ASTA/BS approved non-rewirable plug with the 110V models being fitted with a BS EN 60309 approved 16Amp 110V plug.

  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Suitable for on-site applications or anywhere that requires 110V.
  • Pump head directly coupled to heavy-duty induction motor for reliable and smooth operation.
  • Precision welded receiver tank manufactured to meet Pressure Vessel Directive 87/404/EEC.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Fitted with a BS EN 60309 approved 16Amp 110V Plug.
Description Image Product Buy Pricing (Ex VAT) Capacity Nett Weight Receiver Capacity Size (W x D x H) Type Maximum Pressure Air Displacement cfm(L/min) Horsepower Lifetime Warranty Maximum Free Air Delivery cfm(L/min) Minimum Rated Supply Motor Output Noise Level Oil Capacity Outlet Phase Supply
Sealey SAC2420E110V Air Compressor 24L Direct Drive 2hp 110V
Sealey SAC2420E110V Air Compressor 24L Direct Drive 2hp 110V
Standard range
Order code: 89-8377
MPN: SAC2420E110V

Despatched within 2 working days - 100 in stock
1+ £184.76
Price per unit Ex VAT
24L 26.5kg 24L 600 x 290 x 585mm Direct Drive 2hp 6.3(178) 2hp No 4.6(130) 16A 2hp 95dB(A) 0.27L Quick Release Coupling 1ph 110V/16A
Sealey SAC5020E110V Air Compressor 50L Direct Drive 2hp 110V
Sealey SAC5020E110V Air Compressor 50L Direct Drive 2hp 110V
Standard range
Order code: 89-8378
MPN: SAC5020E110V

Despatched within 2 working days - 100 in stock
1+ £216.95
Price per unit Ex VAT
50L 29kg 50L 650 x 390 x 669mm Direct Drive 2hp 6.3(178) 2hp No 4.6(130) 16A 2hp 95dB(A) 0.27L Quick Release Coupling 1ph 110V/16A

Trustpilot