Sealey SAC5020A Compressor 50L Direct Drive 2hp

MPN
SAC5020A
Brand
Sealey
EAN-13
5054630385513
Order Code
94-2743
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £166.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. Precision welded receiver tank manufactured to meet Pressure Vessel Directive. Suitable for general-purpose workshop applications. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Fitted with 3-pin plug.
  • Air Displacement: 6.8cfm(192L/min).
  • Maximum Free Air Delivery: 4.6cfm(130L/min).
  • Maximum Pressure: 116psi(8bar).
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • Precision welded receiver tank manufactured to meet Pressure Vessel Directive.
  • Suitable for general-purpose workshop applications.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Fitted with 3-pin plug.
  • Model No. SAC5020A
Maximum Pressure 116psi(8bar)
Air Displacement cfm(L/min) 6.8(192)
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 4.6(130)
Minimum Rated Supply 9A
Motor Output 2hp
Nett Weight 29kg
Noise Level 96dB(A)
Oil Capacity 240ml
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 50L
Size (W x D x H) 705 x 300 x 600mm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot