Sealey SAC2420A Compressor 24L Direct Drive 2hp |
94-2742
|
|
Despatched within 2 working days - 100 in stock
|
1+ £134.00
Price per unit Ex VAT
|
116psi(8bar) |
6.8(192) |
|
|
4.6(130) |
9A |
23kg |
2hp |
96dB(A) |
240ml |
Quick Release Coupling |
|
1ph |
24L |
|
550 x 240 x 550mm |
|
230V |
No |
Sealey SAC5020A Compressor 50L Direct Drive 2hp |
94-2743
|
|
Despatched within 2 working days - 100 in stock
|
1+ £166.00
Price per unit Ex VAT
|
116psi(8bar) |
6.8(192) |
|
|
4.6(130) |
9A |
29kg |
2hp |
96dB(A) |
240ml |
Quick Release Coupling |
|
1ph |
50L |
|
705 x 300 x 600mm |
|
230V/13A |
No |
Sealey SAC2420APK Compressor 24L Direct Drive 2hp with 4pc Air Accessory Kit |
94-2744
|
|
Despatched within 2 working days - 100 in stock
|
1+ £158.00
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
No |
Sealey SAC5020APK Compressor 50L Direct Drive 2hp with 4pc Air Accessory Kit |
94-2745
|
|
Despatched within 2 working days - 100 in stock
|
1+ £174.00
Price per unit Ex VAT
|
|
|
|
|
|
|
30.4kg |
|
|
|
|
|
|
|
|
|
|
|
No |
Sealey SAC2420EPK Compressor 24L Direct Drive 2hp with 4pc Air Accessory Kit |
94-2746
|
|
Despatched within 2 working days - 10 in stock
|
1+ £144.34
Price per unit Ex VAT
|
116psi(8bar) |
6.8(193) |
Gravity Feed Spray Gun, Tyre Inflator, Air Blow Gun, 5m Air Hose 1/4"BSP |
600 x 290 x 585mm |
4.6(130) |
13A |
27kg |
2hp |
|
|
|
Quick Release Coupling |
|
24L |
230v - 1ph |
|
26.5kg |
|
No |
Sealey SAC5020EPK Air Compressor 50L Direct Drive 2hp with 4pc Air Accessory Kit |
94-2747
|
|
Despatched within 2 working days - 10 in stock
|
1+ £188.06
Price per unit Ex VAT
|
116psi(8bar) |
6.8(193) |
Gravity Feed Spray Gun, Tyre Inflator, Air Blow Gun, 5m Air Hose 1/4"BSP |
650 x 390 x 669mm |
4.6(130) |
13A |
29kg |
2hp |
|
|
|
Quick Release Coupling |
|
50L |
240V/1ph |
|
32kg |
|
No |