Sealey SAC5002 50L Oil Free V-Twin Direct Drive Air Compressor 3hp

MPN
SAC5002
Brand
Sealey
EAN-13
5054630475900
Order Code
43-4453
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £294.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

V-Twin pump with aluminium cylinders and cast iron liners for reduced weight and improved resistance to wear. Ideal for use where an oil free air delivery is required. This is great for paint spraying as no oil can contaminate the supplied air. It also reduces maintenance costs. Suitable for general-purpose workshop applications. Pump directly coupled to heavy-duty induction motor for reliable and quiet operation. Fitted with fully automatic pressure cut-out switch, air regulator and pressure gauges for tank and supply. Supplied with handle and wheels. Fitted with 3-pin plug.
  • Air Displacement: 14.1cfm(400L/min).
  • Maximum Free Air Delivery: 9.64cfm(272L/min).
  • Maximum Pressure: 145psi(10bar).
  • V-Twin pump with aluminium cylinders and cast iron liners for reduced weight and improved resistance to wear.
  • Ideal for use where an oil free air delivery is required. This is great for paint spraying as no oil can contaminate the supplied air. It also reduces maintenance costs.
  • Suitable for general-purpose workshop applications.
  • Pump directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • Fitted with fully automatic pressure cut-out switch, air regulator and pressure gauges for tank and supply.
  • Supplied with handle and wheels.
  • Fitted with 3-pin plug.
  • Model No. SAC5002
Type Belt Driven Air Compressor
Capacity 50L
Maximum Pressure 145psi(10bar)
Air Displacement cfm(L/min) 14.1cfm(400L/min)
Maximum Free Air Delivery cfm(L/min) 9.64cfm(272L/min)
Minimum Rated Supply 13A
Motor Output 3hp
Nett Weight 39kg
Noise Level 94dB(A)
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 50L
Size (W x D x H) 780 x 350 x 740mm
Supply 230V/50Hz

Reviews

Be the first to submit a review

Trustpilot