Sealey SAC42055B Compressor 200ltr Belt Drive 5.5hp 3ph 2-Stage - Cast Cylinders

MPN
SAC42055B
Brand
Sealey
EAN-13
5051747560895
Order Code
89-7676
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1720.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty 3-phase compressors suitable for the professional workshop. 2-Stage pump system coupled with a 5.5hp motor maximizes performance to keep running costs low compared to single stage single phase model. Pump features heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long-life. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling. Supplied with full CE certification, test certificates and operating/maintenance manual.
  • Air Displacement: 20.7cfm(586L/min).
  • Maximum Free Air Delivery: 15.1cfm(419L/min).
  • Maximum Pressure: 145psi(10bar).
  • Heavy-duty 3-phase compressors suitable for the professional workshop.
  • 2-Stage pump system coupled with a 5.5hp motor maximizes performance to keep running costs low compared to single stage single phase model.
  • Pump features heavy-duty full cast cylinders, capped by an alloy head for improved heat dissipation and long-life.
  • Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling.
  • Supplied with full CE certification, test certificates and operating/maintenance manual.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SAC42055B
Type Belt Driven Air Compressor
Capacity 200L
Maximum Pressure 5.5hp
Air Displacement cfm(L/min) 20.7(586)
Horsepower 5.5hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 15.1(419)
Minimum Rated Supply 32A
Motor Output 5.5hp
Nett Weight 135kg
Oil Capacity 1.2L
Outlet 1/2"BSP Female Tap
Phase 3ph
Receiver Capacity 200L
Size (W x D x H) 1440 x 440 x 965mm
Speed 1490rpm
Supply 400V/32A

Reviews

Be the first to submit a review

Trustpilot