Sealey SAC32775B Compressor 270ltr Belt Drive 7.5hp

MPN
SAC32775B
Brand
Sealey
EAN-13
5051747727502
Order Code
89-0095
Country of Origin
France
  • Not available for Export
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2185.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Heavy-duty 3-phase compressor suitable for the professional workshop. Triple cylinder pump system coupled with a 7.5hp motor maximizes performance to keep running costs low compared to single stage, single phase models. Pump features heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long-life. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling. Supplied with full CE certification, test certificates and operating/maintenance manual. Includes a drain valve for easy release of condensed water build-up in the tank.
  • Air Displacement: 29.7cfm(840L/min).
  • Maximum Free Air Delivery: 26.2cfm(742L/min).
  • Maximum Pressure: 145psi(10bar).
  • Heavy-duty 3-phase compressor suitable for the professional workshop.
  • Triple cylinder pump system coupled with a 7.5hp motor maximizes performance to keep running costs low compared to single stage, single phase models.
  • Pump features heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long-life.
  • Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling.
  • Supplied with full CE certification, test certificates and operating/maintenance manual.
  • Includes a drain valve for easy release of condensed water build-up in the tank.
  • 3 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SAC32775B
Type Belt Driven Air Compressor
Capacity 270L
Maximum Pressure 145psi(10bar)
Air Displacement cfm(L/min) 29.7(840)
Horsepower 7.5hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 26.2(742)
Minimum Rated Supply 32A
Motor Output 7.5hp
Nett Weight 193kg
Noise Level 92
Oil Capacity 1.7L
Outlet 1/2"BSP
Phase 3ph
Receiver Capacity 270L
Size (W x D x H) 1500 x 620 x 1080mm
Speed 970rpm
Supply 400V/32A

Reviews

Be the first to submit a review

Trustpilot