Sealey SAC3203B3PH Compressor 200ltr Belt Drive 3hp Front Control Panel 415V-3ph

MPN
SAC3203B3PH
Brand
Sealey
EAN-13
5054630247187
Order Code
89-9838
Country of Origin
France
  • Not available for Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1218.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty 3-phase compressor suitable for the professional workshop. Triple cylinder pump system coupled with a 3hp motor maximizes performance to keep running costs low compared to single stage, single phase models. Pump features heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long-life. Features an easy-to-use bespoke control panel with two outlets, one regulated and one direct. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling. Heavy-duty metal wheels fitted with needle roller bearings and puncture proof tyres. Supplied with hose reel to keep your workspace tidy. Full CE certification, test certificates and operating/maintenance manual. Includes a drain valve for easy release of condensed water build-up in the tank.
  • Air Displacement: 13.4cfm(380L/min).
  • Maximum Free Air Delivery: 10.9cfm(310L/min).
  • Maximum Pressure: 145psi(10bar).
  • Heavy-duty 3-phase compressor suitable for the professional workshop.
  • Triple cylinder pump system coupled with a 3hp motor maximizes performance to keep running costs low compared to single stage, single phase models.
  • Pump features heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long-life.
  • Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling.
  • Heavy-duty metal wheels fitted with needle roller bearings and puncture proof tyres.
  • Supplied with hose reel to keep your workspace tidy.
  • Full CE certification, test certificates and operating/maintenance manual.
  • Includes a drain valve for easy release of condensed water build-up in the tank.
  • 3 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SAC3203B3PH
Type Belt Driven Air Compressor
Capacity 200L
Maximum Pressure 3hp
Air Displacement cfm(L/min) 13.4(380)
Horsepower 3hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 10.9(310)
Minimum Rated Supply 32A
Motor Output 3hp
Nett Weight 103kg
Noise Level 86
Oil Capacity 1L
Outlet High-Flow Quick Release Coupling
Phase 3ph
Receiver Capacity 200L
Size (W x D x H) 1410 x 600 x 1020mm
Speed 1243rpm
Supply 400V/32A

Reviews

Be the first to submit a review

Trustpilot